NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-254
- Mfr. Part No.:
- 6312LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,196.33
(exc. VAT)
PHP5,819.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,196.33 |
*price indicative
- RS Stock No.:
- 700-254
- Mfr. Part No.:
- 6312LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 52000N | |
| Dynamic Load Rating | 90.5kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 52000N | ||
Dynamic Load Rating 90.5kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 600rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance and reliability in various applications. Engineered for radial contact, this bearing features a robust pressed steel cage and contact Seals on both sides, providing superior protection against contaminants. With an internal diameter of 60 mm and an external diameter of 130 mm, it accommodates high-load conditions while ensuring smooth operation. This bearing is Ideal for use in industrial machinery, automotive components, and other demanding environments where durability and efficiency are critical.
Designed for deep groove ball bearing applications, providing versatility and performance
Offers a radial clearance class of CM, ensuring optimal operational clearance for various applications
Features a low mass of 1.73 kg, contributing to reduced energy consumption and enhanced efficiency
Capable of handling dynamic loads up to 90,500,000 mN, ensuring reliability under heavy use
Static loads of 52,000,000 mN enhance the bearing's Ability to withstand heavy stationary loads
Fatigue limit load of 4,100,000 mN extends the bearings lifespan under repeated stress
The minimum and maximum operating temperatures of 248.15 °K to 383.15 °K provide versatility in extreme environments
Suitable for grease lubrication with a limit speed of 21,600 °/s, promoting consistent performance
Related links
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312NRC3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
