NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 704-533
- Mfr. Part No.:
- 6312ZZC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,975.89
(exc. VAT)
PHP11,173.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,975.89 |
*price indicative
- RS Stock No.:
- 704-533
- Mfr. Part No.:
- 6312ZZC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 90.5kN | |
| Series | 6312 | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 90.5kN | ||
Series 6312 | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in a variety of applications. With its robust design, this bearing enables efficient radial contact and is shielded on both sides to prevent the ingress of contaminants. This product features a pressed steel cage which ensures the durability and longevity required in demanding environments, making it Ideal for industrial use.
Robust construction designed for optimal radial contact
Dual side shields effectively Block contaminants, promoting longevity
Pressed steel cage enhances durability, suitable for heavy-duty applications
Dynamic load capacity of 90,500,000 mN ensures high performance
Static load capacity of 52,000,000 mN for reliable support
Fatigue limit load of 4,100,000 mN allows for extended operational life
Wide operating temperature range from -40°C to 150°C for versatile use
Minimum operating temperature of 233.15 K enables performance in colder conditions
Grease lubrication limit speed of 32,400 °/s supports efficient operation
Related links
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312NRC3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
