NTN 6312NRC3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 704-530
- Mfr. Part No.:
- 6312NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,569.48
(exc. VAT)
PHP11,837.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,569.48 |
*price indicative
- RS Stock No.:
- 704-530
- Mfr. Part No.:
- 6312NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 90.5kN | |
| Bore Type | Round | |
| Series | 6312 | |
| Limiting Speed | 5400rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 90.5kN | ||
Bore Type Round | ||
Series 6312 | ||
Limiting Speed 5400rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for radial contact, offering reliable performance in a variety of applications. Designed with a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures secure installation and efficient operation. With a Compact design that includes specific internal and external diameters, it is built to tolerate significant dynamic and static loads, making it Ideal for high-speed operations. The bearing accommodates varied temperature ranges and lubrication methods, providing versatility and longevity in demanding environments.
Designed for deep groove ball applications, ensuring smooth operation
Pressed steel cage enhances durability and load-bearing capacity
Snap ring groove allows for secure fitment in assemblies
Accommodates radial loads with a dynamic load capacity of 90.5 kN
Tolerates a maximum operating temperature of 120°C
Suitable for oil and grease lubrication, offering flexibility in maintenance
Features precise internal and external diameters of 60 mm and 130 mm
Minimises operational vibrations and noise, promoting a quieter environment
Compact design aids in efficient space management within machinery
Related links
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312L1C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312NR 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
