NTN 6312C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 704-525
- Mfr. Part No.:
- 6312C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,396.24
(exc. VAT)
PHP10,523.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,396.24 |
*price indicative
- RS Stock No.:
- 704-525
- Mfr. Part No.:
- 6312C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 90.5kN | |
| Bore Type | Round | |
| Series | 6312 | |
| Limiting Speed | 8600rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 90.5kN | ||
Bore Type Round | ||
Series 6312 | ||
Limiting Speed 8600rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for maximum efficiency and reliability in rotational applications. Designed with a radial contact configuration, this bearing features a pressed steel cage that ensures optimal performance while minimising friction. With a dynamic load capacity of 86,300 N and a static load capacity of 52,200 N, it is Ideal for various industrial applications. The robust construction, alongside its specific thermal operating range, guarantees durability under extreme conditions, making it a reliable choice for users in need of dependable machinery performance.
Manufactured with a pressed steel cage for reduced weight and increased strength
Delivers a dynamic load capacity of 86,300 N for enhanced operational capability
Offers a static load capacity of 52,200 N, ensuring reliability during stationary conditions
Designed to operate effectively at a range of temperatures from -40°C to 120°C
Minimises friction due to the deep groove design, promoting longer service life
Equipped with precise internal and external dimensions for versatile applications
Features low radial clearance, enabling smooth and quiet operation
Ideal for use in high-speed machinery due to its superior thermal speed ratings
Related links
- NTN 6312ZZC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUCM/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZC4/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312NRC3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312L1C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312NR 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLBC3/5K 1 Row Ball Bearing - 60 mm ID, 130 mm OD
