NTN 6317C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 699-057
- Mfr. Part No.:
- 6317C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,545.05
(exc. VAT)
PHP28,610.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,545.05 |
*price indicative
- RS Stock No.:
- 699-057
- Mfr. Part No.:
- 6317C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 96.8kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 147kN | |
| Bore Type | Round | |
| Series | 6317 | |
| Limiting Speed | 6200rpm | |
| Flange Outside Diameter | 180mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 96.8kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 147kN | ||
Bore Type Round | ||
Series 6317 | ||
Limiting Speed 6200rpm | ||
Flange Outside Diameter 180mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. Featuring a robust pressed steel cage, this premium bearing ensures smooth rotational operation and minimal friction. With an internal diameter of 85 mm and an external diameter of 180 mm, it is engineered to accommodate dynamic loads effectively, boasting a dynamic load rating of 140 million mN. The bearing's design promotes efficient heat dissipation, making it suitable for a temperature range of -40 to 120 degrees Celsius. With a mass of 4.21 kg, this bearing integrates seamlessly into machinery, ensuring longevity and high performance even under challenging conditions.
Single row design facilitates easy installation and maintenance
Pressed steel cage enhances durability and structural integrity
Radial contact design optimises load distribution for improved performance
Features a radial clearance class of C4, ensuring enhanced operational tolerance
Dynamic load rating of 140,000,000 mN caters to demanding applications
Fatigue limit load of 3,800,000 mN ensures longevity under cyclic loading
Operating temperature range from -40 to 120 degrees Celsius accommodates diverse environments
Low mass of 4.21 kg contributes to lightweight machinery setups
Over rolling frequencies deliver precise performance analytics for optimal operation
Competitive reference thermal and mechanical speeds maximise efficiency
Related links
- NTN 6317L1C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317CM 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317EEC3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SNR 6317C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
