SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-910
- Mfr. Part No.:
- 6026
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,742.88
(exc. VAT)
PHP17,632.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,742.88 |
*price indicative
- RS Stock No.:
- 706-910
- Mfr. Part No.:
- 6026
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for efficiency and reliability in various mechanical applications. Designed with a radial contact and a pressed steel cage, this bearing facilitates smooth and low-friction operations, effectively reducing wear and extending service life. With internal and external diameters of 130 mm and 200 mm respectively, it boasts a sturdy construction, weighing 3.27 kg, suited for dynamic loads of up to 112,000,000 mN and static loads of 101,000,000 mN. Ideal for high-speed applications, this bearing maintains operational integrity within a temperature range of -40°C to 120°C, making it an optimal choice for durability and performance in demanding environments.
Compact dimensions facilitate easy installation in constrained spaces
Robust construction optimised for longevity and reduced maintenance
Dynamic load capacity of 112,000,000 mN ensures resilience under operational stress
Static load capacity of 101,000,000 mN provides stability even when not in motion
Exceptional performance in temperature ranges from -40°C to 120°C
Min shoulder diameter and max shoulder diameter specifications ensure compatibility with various machinery setups
Related links
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6015 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6317C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
