SNR 6017 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-905
- Mfr. Part No.:
- 6017
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,830.56
(exc. VAT)
PHP5,410.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,830.56 |
*price indicative
- RS Stock No.:
- 706-905
- Mfr. Part No.:
- 6017
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is meticulously designed to provide superior radial contact in a range of applications. Utilising a pressed steel cage, this bearing offers efficient support and reliable performance. With an internal diameter of 85 mm and an external diameter of 130 mm, it boasts a robust construction suitable for demanding environments. Engineered for optimum durability, this bearing operates effectively within temperature extremes, ensuring longevity and reliable functionality. The SNR Deep Groove Ball Bearing not only meets but exceeds industry standards, reinforcing its role in enhancing the productivity of machinery.
Dynamic load capacity of 52,200,000 mN for heavy-duty performance
Fatigue limit load of 1,890,000 mN enhances reliability over time
Min operating temperature of 233.15 °K, ensuring function in cold environments
Max operating temperature of 393.15 °K, allowing for thermal flexibility
Radial clearance class CN facilitates smooth operation with minimal friction
Mass of 0.9 kg provides a balance between strength and weight
Designed with a maximum shoulder diameter of 123.5 mm for optimal fit
Incorporates a min shoulder diameter of 91.5 mm for stability
Effective over rolling frequencies up to 8.441 Hz to maintain operational integrity
Meets stringent industry standards, ensuring compliance and dependability
Related links
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6012C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6028 1 Row Ball Bearing - 80 mm ID, 170 mm OD
