SNR 6016 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-904
- Mfr. Part No.:
- 6016
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP4,306.84
(exc. VAT)
PHP4,823.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,306.84 |
*price indicative
- RS Stock No.:
- 706-904
- Mfr. Part No.:
- 6016
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for exceptional performance in radial contact applications. This products robust design features a pressed steel cage that ensures durability and reliability in diverse operational environments. With an internal diameter of 80 mm and a maximum operating temperature of 393.15 °K, this bearing is Ideal for machinery requiring high efficiency and long-lasting reliability. Its low mass of 0.87 kg enhances overall machine performance by minimising inertia, promoting smoother operation under high-load conditions. This product equally excels in applications demanding precise movement, making it a go-to choice for engineers and manufacturers seeking reliable bearing solutions.
Durable pressed steel cage ensures long-lasting reliability
Designed for radial contact applications, providing optimal performance
Features low mass, enhancing overall efficiency and speed
Operates effectively within a wide temperature range, from 233.15 °K to 393.15 °K
Dynamic load capacity of 50,200,000 mN supports rigorous applications
Static load capacity of 39,800,000 mN for robust performance
Fatigue limit load of 1,790,000 mN ensures longevity under repetitive stress
Over rolling frequencies tailored for precision operational needs
Related links
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
