NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 706-852
- Mfr. Part No.:
- 1306SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,596.87
(exc. VAT)
PHP4,028.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,596.87 |
*price indicative
- RS Stock No.:
- 706-852
- Mfr. Part No.:
- 1306SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 21.4kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 21.4kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal rotational efficiency and durability. This robust bearing design features a pressed steel cage and a tapered bore, making it Ideal for applications that require reliable performance under varying load conditions. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing provides exceptional resilience and load-bearing capabilities, ensuring longevity and reliability in demanding environments. Its intelligent engineering allows for self-alignment, compensating for inaccuracies in shaft alignment, while providing a smooth operation across a wide temperature range of -20 °C to 120 °C, making it suitable for diverse industrial applications.
Double-row configuration enhances load distribution and stability
Self-aligning feature compensates for misalignment ensuring smooth operation
Pressed steel cage design promotes durability and strength
Tapered bore optimises fit and reduces the risk of wear
Dynamic load capacity of 21400000 mN for reliability under high stresses
Static load capacity of 6300000 mN ensures stability when stationary
Low mass of 0.391 kg facilitates ease of installation without strain
Optimal performance at temperatures ranging from -20 °C to 120 °C
Multiple axial load coefficients allow for versatility in application
Precision class P0 guarantees reliable performance in industrial settings
Related links
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2306EEG15 30 mm ID 2 Row Ball Bearing -, 72 mm OD
