NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 704-978
- Mfr. Part No.:
- 2306SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,931.98
(exc. VAT)
PHP5,523.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,931.98 |
*price indicative
- RS Stock No.:
- 704-978
- Mfr. Part No.:
- 2306SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.75kN | |
| Dynamic Load Rating | 32kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.75kN | ||
Dynamic Load Rating 32kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is Crucial for ensuring smooth rotational movement in a variety of machinery applications. Designed with a pressed steel cage and tapered bore, this bearing excels in performance and durability. With an internal diameter of 30 mm and an external diameter of 72 mm, it accommodates a range of shaft sizes while offering a width of 27 mm for stability. The product promises effective operation under diverse conditions, with a maximum operating temperature of 393.15 °K and a minimum of 253.15 °K, making it suitable for various environments. This self-aligning bearing is engineered to meet high standards, ensuring that your equipment runs reliably.
Designed with a pressed steel cage for enhanced durability
Tapered bore allows for easy installation and optimal fit
Offers a radial clearance class of CN for versatile functionality
Computed dynamic and static load ratings ensure reliable performance
Robust fatigue limit load of 380000 mN guarantees longevity
Optimized for use in both oil and grease lubrication conditions
Exhibits a minimum fillet radius of 1.1 mm for improved clearance
Designed for effective operation within a broad temperature range
Meets stringent precision class standards ensuring accurate functionality
Max shoulder diameter specifications cater to varying installation needs
Related links
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2306EEG15 30 mm ID 2 Row Ball Bearing -, 72 mm OD
