NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 704-975
- Mfr. Part No.:
- 2306S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,931.98
(exc. VAT)
PHP5,523.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,931.98 |
*price indicative
- RS Stock No.:
- 704-975
- Mfr. Part No.:
- 2306S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.75kN | |
| Dynamic Load Rating | 32kN | |
| Series | 23 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.75kN | ||
Dynamic Load Rating 32kN | ||
Series 23 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in demanding applications, offering exceptional reliability and versatility. Designed with a pressed steel cage, this bearing accommodates both radial and axial loads, ensuring smooth operation thanks to its self-aligning capabilities. With an internal diameter of 30 mm and an external diameter of 72 mm, it is Ideal for various machinery where precision and durability are essential. This bearing maintains a radial clearance class of CN and a precision class of P0, making it suitable for both standard and high-load environments while also providing effective temperature control with operating limits from -20°C to 120°C.
Designed with a double-row structure enhancing load distribution and stability
Self-aligning feature mitigates installation errors and misalignments
Manufactured with a pressed steel cage for durability and strength
Radial clearance class CN ensures optimal performance under varying load conditions
Precision class P0 offers reliable performance for general applications
Dynamic load capacity of 32000000 mN ensures robustness in high-stress scenarios
Static load capacity of 8750000 mN caters to stationary applications
Fatigue limit loading at 380000 mN increases lifespan under cyclical loads
Effective lubrication limits ensure smooth operation at high speeds with limits of 60000 °/s for oil and 48000 °/s for grease
Min operating temperature of -20°C and max of 120°C suitable for diverse operational environments
Related links
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
