NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 706-851
- Mfr. Part No.:
- 1306SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,411.54
(exc. VAT)
PHP3,820.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,411.54 |
*price indicative
- RS Stock No.:
- 706-851
- Mfr. Part No.:
- 1306SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 21.4kN | |
| Series | 13 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 21.4kN | ||
Series 13 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide exceptional support and stability in various applications. This high-performance bearing features a pressed steel cage and an open design, allowing for efficient lubrication and optimal operation. Ideal for demanding environments, it offers a robust construction that enhances longevity and reliability. With precision capabilities, including a dynamic load rating of 21,400,000 mN and a static load rating of 6,300,000 mN, this bearing efficiently accommodates both radial and axial loads. The combination of a wide operational temperature range and a low radial clearance class further ensures its adaptability in diverse industrial settings.
Double row design enhances load carrying capacity and stability
Pressed steel cage provides durability and efficient lubrication
Open structure allows for easy maintenance and optimal performance
Dynamic load capacity ensures excellent performance under high stress conditions
Static load capacity supports heavy workloads without deformation
Built to withstand extreme temperatures ensuring reliability in various environments
Low radial clearance class offers precise positioning and reduced vibration
Fatigue limit load enhances longevity and performance in repetitive applications
Related links
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
