NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 704-977
- Mfr. Part No.:
- 2306SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,931.98
(exc. VAT)
PHP5,523.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,931.98 |
*price indicative
- RS Stock No.:
- 704-977
- Mfr. Part No.:
- 2306SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32kN | |
| Series | 23 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32kN | ||
Series 23 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is meticulously engineered for superior performance in a variety of applications. This high-quality bearing features a pressed steel cage and is designed to accommodate misalignments, ensuring reliable operation even under challenging conditions. With its robust build, this bearing is suitable for both oil and grease lubrication, offering flexibility in maintenance. The internal diameter measures 30 mm, while the external diameter reaches 72 mm, providing a perfect balance of strength and performance. With impressive load ratings, this product stands as a reliable choice for moving parts needing enduring support, boosting the efficiency and lifetime of machinery.
Constructed with a pressed steel cage for enhanced durability
Self aligning design reduces the risk of premature failure due to misalignment
Dynamic load rating of 32000000 mN ensures reliability under heavy loads
Static load rating of 8750000 mN enhances stability in static applications
Fatigue limit load of 380000 mN increases longevity through reduced wear
Minimum operating temperature of 253.15 K and a maximum temperature of 393.15 K allows for versatile operational environments
Low radial clearance class C3 provides optimal operational tolerances for reliable functionality
Offers both oil and grease lubrication options to suit various maintenance needs
Related links
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2306EEG15 30 mm ID 2 Row Ball Bearing -, 72 mm OD
