NTN 1306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 706-850
- Mfr. Part No.:
- 1306S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,411.54
(exc. VAT)
PHP3,820.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,411.54 |
*price indicative
- RS Stock No.:
- 706-850
- Mfr. Part No.:
- 1306S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 21.4kN | |
| Series | 13 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 21.4kN | ||
Series 13 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed for robust and reliable performance in applications requiring superior radial and axial load handling. With a pressed steel cage and an open construction, this bearing facilitates optimal lubrication and versatility in arrangement. It is Ideal for situations that demand self-aligning capabilities, providing a dependable solution for machinery that operates under varying load conditions. Engineered to achieve excellent operational performance, it features effectively balanced dimensions to enhance stability and service life, making it a popular choice for industrial applications.
Self aligning design ensures effective load distribution
Pressed steel cage construction enhances durability
Open design allows for easy lubrication access
Operates efficiently under a wide range of temperatures with a max temperature of 393.15 °K
Low radial clearance class (CN) contributes to improved operational stability
Fatigue limit load capability ensures long lasting performance in high stress applications
Dynamic load rating of 21400000 mN accommodates heavy operational demands
Static load rating of 6300000 mN allows for safe handling of stationary loads
Related links
- NTN 2306S 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SKC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SK 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2306SC3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2306 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2306EEG15 30 mm ID 2 Row Ball Bearing -, 72 mm OD
