NTN 1209SKC3 45 mm ID Ball Bearing -, 85 mm OD
- RS Stock No.:
- 706-822
- Mfr. Part No.:
- 1209SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,221.60
(exc. VAT)
PHP3,608.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,221.60 |
*price indicative
- RS Stock No.:
- 706-822
- Mfr. Part No.:
- 1209SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Static Load Rating | 7.35kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Tapered | |
| Series | 12 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Static Load Rating 7.35kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22kN | ||
Bore Type Tapered | ||
Series 12 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide optimal performance in demanding applications. Designed with a pressed steel cage and a tapered bore, this bearing ensures reliable alignment and minimal friction under load. With an internal diameter of 45 mm and an external diameter of 85 mm, it caters to various assembly needs. Its robust construction offers excellent load capacity, enabling it to handle dynamic loads of up to 22 million mN and static loads of 7.35 million mN. Additionally, the product is suitable for both oil and grease lubrication, making it versatile for a range of industrial environments. This bearing is not just a component, but a critical part of machinery that enhances reliability and efficiency.
Robust design ensures durability in demanding conditions
Min fillet radius of 1.1 mm enhances installation flexibility
Radial clearance class C3 accommodates higher operational tolerances
Precision class P0 guarantees optimal performance and reliability
Lightweight at 0.47 kg for easier handling and installation
Fatigue limit load capacity of 290000 mN ensures longevity under stress
Dynamic load rating of 22000000 mN supports heavy applications
Min operating temperature of -20°C and max of 120°C ensures adaptability
Shoulder diameter compatibility maximises installation options
Innovative tapered bore design aids in self-alignment during operation
Related links
- NTN 1209SK 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209S 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209SC3 45 mm ID Ball Bearing -, 85 mm OD
- NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
