NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,129.81

(exc. VAT)

PHP4,625.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,129.81

*price indicative

RS Stock No.:
704-939
Mfr. Part No.:
2209SK
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

8.15kN

Dynamic Load Rating

23.3kN

Series

22 Series

Bore Type

Tapered

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to provide superior rotational stability and efficiency in a variety of applications. This product features a robust pressed steel cage and a tapered bore design, making it Ideal for operations where alignment adjustments may be necessary. It caters to industries that demand high reliability and precision, with a dynamic load rating of up to 23,300,000 mN. Perfect for both oil and grease lubrication, it operates effectively in diverse environments, ensuring a long service life even under adverse conditions. With specifications tailored to meet rigorous standards and applications, this bearing delivers unmatched performance and durability.

Designed with a tapered bore for enhanced alignment

Robust pressed steel cage ensures durability and longevity

Dynamic load rating up to 23,300,000 mN for reliable performance

Effective under both oil and grease lubrication conditions

Operating temperature range supports both extreme cold and heat

Lightweight mass of 0.556 kg facilitates installation and use

Min shoulder diameter allowances ensure compatibility with various assemblies

Static axial load coefficients for enhanced load handling precision

Lower and upper axial load coefficients provide flexibility in design

Simple to incorporate into existing machinery for seamless upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy