NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,129.81

(exc. VAT)

PHP4,625.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,129.81

*price indicative

RS Stock No.:
704-940
Mfr. Part No.:
2209SKC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

8.15kN

Dynamic Load Rating

23.3kN

Bore Type

Tapered

Series

22 Series

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide exceptional performance in demanding applications. Its robust design features a pressed steel cage and a tapered bore, enabling smooth rotation and reduced friction. This bearing excels in maintaining alignment, thereby extending its lifespan and reliability. Ideal for various machinery and equipment, it offers precise load support with a dynamic load rating of 23,300,000 mN and a static load rating of 8,150,000 mN. With its self-aligning capabilities, this product is particularly beneficial in misalignment scenarios, ensuring operating efficiency in diverse conditions.

Double-row design enhances load carrying capacity

Self-aligning functionality accommodates misalignment

Pressed steel cage optimises durability and reduces friction

Tapered bore facilitates easy installation and secure fit

Dynamic load capacity of 23300000 mN supports heavy loads

Static load capacity of 8150000 mN enhances reliability

Fatigue limit load of 510000 mN ensures long-lasting performance

Temperature operating range from -20°C to 120°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy