NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 704-937
- Mfr. Part No.:
- 2209S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,403.65
(exc. VAT)
PHP4,932.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.65 |
*price indicative
- RS Stock No.:
- 704-937
- Mfr. Part No.:
- 2209S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8.15kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23.3kN | |
| Series | 22 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8.15kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 23.3kN | ||
Series 22 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to enhance reliability in rotational applications. Its design includes a pressed steel cage that allows for self-alignment, accommodating misalignments effectively. With an internal diameter of 45 mm and an external diameter of 85 mm, this bearing provides robust support and smooth operation under dynamic loads of up to 23,300,000 mN. It's your optimal choice for achieving lower friction and improved longevity in demanding environments, while maintaining excellent performance across a variety of operating conditions.
Self-aligns to accommodate shaft misalignments, ensuring consistent performance
Robust construction with a pressed steel cage for enhanced durability
Dynamic load capacity of 23,300,000 mN for dependable support
Min operating temperature as low as 253.15 °K, suitable for extreme conditions
Max operating temperature of 393.15 °K, catering to high-heat applications
Oil lubrication limit speed of 51,000 °/s for optimal efficiency
Grease lubrication limit speed reaching 42,600 °/s for versatile use
Precision class P0 ensures reliable performance within acceptable tolerances
Radial clearance class CN allows for effective operational adjustments
Related links
- NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209K 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
