SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 699-706
- Mfr. Part No.:
- 1209
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-706
- Mfr. Part No.:
- 1209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 730kN | |
| Dynamic Load Rating | 21.5kN | |
| Series | 1209 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 730kN | ||
Dynamic Load Rating 21.5kN | ||
Series 1209 | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR double-row self-aligning ball bearing is engineered for enhanced performance and reliability in a variety of applications. With its pressed steel cage design, this bearing caters to operational flexibility, accommodating shaft misalignments while ensuring smooth, efficient rotational motion. Ideal for machinery requiring consistent load handling, it offers a robust solution with a dynamic load capacity of 21,500,000 mN. The Compact dimensions make it suitable for installations where space is at a premium, while its impressive operating temperature range ensures adaptability in diverse environments, thus making it an indispensable component for your engineering projects.
Internal diameter of 45 mm for optimal fitting
External diameter of 85 mm enhances load distribution
Bearing width of 19 mm ensures robust structural integrity
Radial clearance class CN for dependable performance
Dynamic load capacity supports demanding applications
Static load capacity of 7300000 mN provides stability
Fatigue limit load of 330000 mN for extended lifecycle
Operating temperature range from 233.15 K to 393.15 K for versatility
Max shoulder diameter of 78.5 mm for tailored design compatibility
Fillet radius of 1 mm to support smooth operations
Related links
- FAG 1209-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 1209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
