SNR 2209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 700-372
- Mfr. Part No.:
- 2209KC3
- Manufacturer:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-372
- Mfr. Part No.:
- 2209KC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8200N | |
| Dynamic Load Rating | 23000N | |
| Series | 2209K | |
| Bore Type | Tapered | |
| Limiting Speed | 1000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 8200N | ||
Dynamic Load Rating 23000N | ||
Series 2209K | ||
Bore Type Tapered | ||
Limiting Speed 1000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing is engineered for optimal performance and reliability in various applications. Designed with a pressed steel cage and tapered bore, this bearing ensures smooth operation while accommodating misalignment, making it Ideal for dynamic environments. With an internal diameter of 45 mm and an external diameter of 85 mm, it offers robust support for axial and radial loads. Its precise engineering guarantees a long service life, enabling machinery to operate efficiently even under challenging conditions.
Robust steel cage construction ensures resilience under load
Specially tailored for high-performance applications with a dynamic load capacity of 23,000,000 mN
Designed to operate at a maximum rotational speed of 60,000 °/s, optimising efficiency
Features a radial clearance class of C3 for consistent performance
Versatile temperature range, suitable for operation from -40 °C to 120 °C, ensuring reliability
Nominal mass of 0.55 kg contributes to manageable handling and installation
Related links
- SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209K 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209EEG15 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
