SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
699-937
Mfr. Part No.:
2209C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

8200N

Dynamic Load Rating

23000N

Bore Type

Cylindrical

Series

2209C

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double row self aligning ball bearing delivers exceptional performance for various applications requiring high-load capacities and precision. Designed with a pressed steel cage, these bearings provide efficient operation while accommodating misalignments, ensuring durability and reliability. This product features an internal diameter of 45 mm and an outer diameter of 85 mm, making it Ideal for use in machinery where robustness and precision are paramount. With a maximum operating temperature of 393.15 °K, these bearings maintain performance under demanding conditions, providing a lasting solution for your engineering needs.

Designed for high dynamic load capacities of up to 23,000,000 mN

Offers a static load capacity of 8,200,000 mN for reliable performance

Fatigue limit load reaches 370,000 mN, ensuring longevity

Min operating temperature of 233.15 °K suitable for various environments

Maximum operating temperature of 393.15 °K expands usage scenarios

Features an effective radial clearance class of C3 for optimal function

Machined with precision class P0, meeting stringent quality standards

Over rolling frequency on the outer ring set at 7.698 Hz ensures smooth operation

Includes certified manufacturing in France, providing Trust and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy