SNR 2209EEG15 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 699-938
- Mfr. Part No.:
- 2209EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,712.03
(exc. VAT)
PHP6,397.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,712.03 |
*price indicative
- RS Stock No.:
- 699-938
- Mfr. Part No.:
- 2209EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7300N | |
| Dynamic Load Rating | 21800N | |
| Series | 2209E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7300N | ||
Dynamic Load Rating 21800N | ||
Series 2209E | ||
Bore Type Cylindrical | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is expertly designed to provide optimal performance in various applications requiring reliable rotational motion. Engineered with a polyamide cage and friction Seals on both sides, this bearing ensures reduced wear and enhanced durability. Its self-aligning feature accommodates potential misalignment, making it suitable for demanding environments. With a dynamic load rating of 21,800,000 mN, this bearing delivers exceptional strength and longevity.
Dynamic load rating of 21,800,000 mN allows for heavy-duty applications
Precision class P0 ensures quality performance and accuracy in applications
Radial clearance of class CN offers optimal performance in various settings
Lightweight at 0.54 kg, facilitating easier handling and installation
Versatile operating temperatures from -20°C to 120°C suit various environments
Mechanical limit speed of 27,000 °/s supports high-speed applications
Min fillet radius of 1.1 mm provides flexible design compatibility
Related links
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209K 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
