NTN 1209SK 45 mm ID Ball Bearing -, 85 mm OD
- RS Stock No.:
- 706-820
- Mfr. Part No.:
- 1209SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,221.60
(exc. VAT)
PHP3,608.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,221.60 |
*price indicative
- RS Stock No.:
- 706-820
- Mfr. Part No.:
- 1209SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Internal Clearance | CN | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 22kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Internal Clearance CN | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 22kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance in dynamic applications. This bearing features a tapered bore and a robust pressed steel cage, ensuring reliable operation even under varying load conditions. With an internal diameter of 45 mm and an external diameter of 85 mm, it is expertly designed to reduce friction and enhance load distribution. Ideal for use in machinery requiring stable alignment, this self-aligning ball bearing guarantees optimal functionality across diverse environments, while its impressive mass of 0.47 kg contributes to its stability and durability. Benefiting from precise manufacturing standards, this product excels in delivering both quality and efficiency.
Designed for self-alignment allowing for seamless operation in fluctuating conditions
Constructed with a pressed steel cage ensuring resilience and longevity
Tapered bore fits securely enhancing performance under load
Dynamic load capacity of 22000000 mN supports heavy-duty applications
Static load rating of 7350000 mN provides reliability in stationary situations
Fatigue limit load of 290000 mN ensures durability over prolonged use
Operates effectively within temperature ranges from -20°C to 120°C
Min shoulder diameters and fillet radius specifications optimise installation
Developed by NTN a trusted name in high-quality bearing technology
Related links
- NTN 1209SKC3 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209S 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209SC3 45 mm ID Ball Bearing -, 85 mm OD
- NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 1209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
