SNR 6322C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-707
- Mfr. Part No.:
- 6322C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP38,978.23
(exc. VAT)
PHP43,655.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,978.23 |
*price indicative
- RS Stock No.:
- 706-707
- Mfr. Part No.:
- 6322C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to deliver optimal performance in various applications. This bearing features a robust construction with a pressed steel cage and a radial contact design, making it suitable for a wide range of operational conditions. With precise internal and external diameters, this component ensures a reliable fit and exceptional load distribution. The high fatigue limit load complements its dynamic and static load ratings, enhancing its longevity in demanding environments. Ideal for use in industrial machinery, this bearing stands out for its thermal stability, operating comfortably in a broad temperature range, offering versatility for numerous applications.
Constructed for high load capacity with dynamic load up to 216,000,000 mN
Offers static load rating of 180,000,000 mN for stability
Designed with a fatigue limit load of 6,100,000 mN for durability
Features an internal diameter of 110 mm, ensuring compatibility with various assemblies
External diameter of 240 mm maximises performance in larger machinery
Radial clearance class C3 allows for ample operational flexibility
Operational temperature range from -40°C to 120°C for diverse environmental adaptability
Min shoulder diameter ensures precision fitting in assemblies
Equipped with various bearing frequencies, facilitating enhanced operational insights
Related links
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6010ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
