SNR 6316C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-686
- Mfr. Part No.:
- 6316C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,611.04
(exc. VAT)
PHP13,004.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,611.04 |
*price indicative
- RS Stock No.:
- 706-686
- Mfr. Part No.:
- 6316C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 86700N | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 86700N | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for optimal performance in a diverse range of applications. Designed with a pressed steel cage, this open bearing type facilitates smooth operation while providing robust durability. The product is adept at maintaining radial contact, ensuring efficient load handling and reliability. With an internal diameter of 80 mm and an external diameter of 170 mm, it accommodates standard dimensional requirements for seamless integration. Notably, the radial clearance class C3 allows for tailored usage in varying operational conditions, making this bearing a reliable choice for users seeking quality and performance in their machinery.
Constructed with a pressed steel cage for enhanced durability
Open design allows for easy lubrication and maintenance
Radial contact configuration supports efficient load management
C3 radial clearance class ensures flexibility in application
Handles dynamic loads up to 136 million mN with stability
Accommodates static loads up to 86.5 million mN effectively
Provides a fatigue limit load of 6.05 million mN for long life
Min shoulder diameter of 91 mm fits various shaft designs
Max shoulder diameter of 159 mm supports diverse housing setups
Operating temperature range from -40°C to 120°C ensures versatility
Related links
- SNR 6316C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6020 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6022 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6026 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6316ZZC3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6011C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6028 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SNR 6014 1 Row Ball Bearing - 80 mm ID, 170 mm OD
