SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP6,494.84

(exc. VAT)

PHP7,274.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,494.84

*price indicative

RS Stock No.:
706-517
Mfr. Part No.:
6208HT200ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

179kN

Dynamic Load Rating

30.7kN

Bore Type

Round

Series

6208H

Limiting Speed

3900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for high performance and durability in various industrial applications. This bearing excels in providing reliable radial contact while maintaining efficiency at elevated temperatures of up to 200°C. Crafted with a pressed steel cage and shields on both sides, it offers enhanced protection against contaminants, ensuring longevity and consistent operation. With a radial clearance class of C4, this bearing is designed to support robust loads and features impressive load ratings to accommodate dynamic and static conditions with ease.

Internal diameter of 40 mm facilitates compatibility with various shafts

External diameter of 80 mm ensures reliable load distribution

Bearing width of 18 mm optimises space without compromising strength

Mass of 0,364 kg contributes to lightweight design, allowing for flexible application

Dynamic load rating of 30,700,000 mN ensures robust performance under load

Static load rating of 17,900,000 mN provides reliability under stationary conditions

Fatigue limit load of 810,000 mN enhances lifespan by resisting wear over time

Mechanical limit speed of 23,400 °/s supports applications requiring high-speed rotations

Minimum operating temperature of 233.15 °K allows for functionality in cooler environments

Maximum operating temperature of 473.15 °K accommodates high heat applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy