SNR 6208HT200 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 706-516
- Mfr. Part No.:
- 6208HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,200.51
(exc. VAT)
PHP11,424.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,200.51 |
*price indicative
- RS Stock No.:
- 706-516
- Mfr. Part No.:
- 6208HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 179kN | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Round | |
| Series | 6208H | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 179kN | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Round | ||
Series 6208H | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for radial contact applications. Built with a pressed steel cage and featuring contact Seals on both sides, this bearing is capable of operating efficiently in temperatures reaching up to 200°C. With its dynamic load rating of 30.7 million mN and a static load rating of 17.9 million mN, it provides robust performance and reliability in various applications. It is Ideal for users seeking a Durable and efficient solution for their machinery needs, ensuring smooth operation and longevity.
Capable of withstanding high temperatures up to 200°C for diverse applications
Dynamic load rating of 30.7 million mN ensures strong operational capability
Static load rating at 17.9 million mN for reliable stationary performance
Mass of 0.364 kg contributes to responsiveness and adaptability
Min operating temperature of -40°C supports versatility in various conditions
Related links
- SNR S6208EEFD 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HVZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F604 1 Row Ball Bearing - 40 mm ID, 80 mm OD
