SNR 6208F604 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 706-513
- Mfr. Part No.:
- 6208F604
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,763.25
(exc. VAT)
PHP5,334.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,763.25 |
*price indicative
- RS Stock No.:
- 706-513
- Mfr. Part No.:
- 6208F604
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 179kN | |
| Series | 6208F | |
| Bore Type | Round | |
| Limiting Speed | 70rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 179kN | ||
Series 6208F | ||
Bore Type Round | ||
Limiting Speed 70rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-performance applications requiring reliability and efficiency. With a robust design suitable for extreme temperatures up to 350°C, this bearing effortlessly manages radial loads and ensures smooth rotational motion. Constructed with a pressed steel cage and dual shields, it provides enhanced protection against contaminants. Its precise internal dimensions and minimal radial clearance cater to a wide range of industrial applications, making it an Ideal choice for both maintenance and new installations.
Low coefficient of friction enhances performance, making it suitable for high-speed applications
Achieves mechanical limit speed up to 420 °/s, ensuring reliable operation in demanding conditions
Effective min operating temperature at 243.15 °K, demonstrating its resilience in severe cold environments
Max shoulder diameters ensure compatibility with various installations, facilitating versatile applications
Related links
- SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EE 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
