SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 706-514
- Mfr. Part No.:
- 6208F605
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,212.38
(exc. VAT)
PHP3,597.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,212.38 |
*price indicative
- RS Stock No.:
- 706-514
- Mfr. Part No.:
- 6208F605
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17900N | |
| Internal Clearance | C5 | |
| Series | 6208F | |
| Bore Type | Round | |
| Limiting Speed | 70rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17900N | ||
Internal Clearance C5 | ||
Series 6208F | ||
Bore Type Round | ||
Limiting Speed 70rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance in demanding applications, capable of withstanding radial loads under axial load conditions. Designed with a pressed steel cage, this bearing ensures optimal lubricant retention and enables smooth operation, making it Ideal for machinery operating at temperatures up to 350°C. Its robust construction and precise tolerances enhance durability and reliability, ensuring longevity within various industrial sectors.
Minimum fillet radius of 1.1 mm enhances load distribution and durability
Radial clearance class exceeding C5 for high performance under load
Mass of 0.364 kg ensures a lightweight yet robust component
Static load capacity of 17,900,000 mN supports heavy-duty applications
Mechanical limit speed of 420 °/s for high operational efficiency
Operating temperature range from 233.15 K to 623.15 K accommodates various thermal environments
Carefully designed abutment dimensions facilitate correct installation and improve machine performance
Related links
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR S6208EEFD 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HVZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F604 1 Row Ball Bearing - 40 mm ID, 80 mm OD
