SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,948.17

(exc. VAT)

PHP4,421.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,948.17

*price indicative

RS Stock No.:
706-511
Mfr. Part No.:
6208F600
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C5

Static Load Rating

17900N

Bore Type

Round

Series

6208F

Limiting Speed

70rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for high-performance applications, offering unmatched reliability and precision. Engineered with a pressed steel cage, this bearing ensures optimal radial contact, making it Ideal for environments with extreme temperature variations, withstanding up to 350°C. Its robust construction, featuring single-row design and perfect dimensional accuracy, enables seamless integration into various machinery, enhancing operational efficiency. With a Compact footprint yet significant load-bearing capacity, this bearing maximises performance while reducing maintenance needs, ensuring longevity and stability in motion.

Temperature tolerance ranging from 233.15 °K to 623.15 °K for diverse applications

Radial clearance class exceeding C5 enhances performance under heavy loads

Mechanical limit speed of 420 °/s accommodates various operational requirements

Minimum shoulder diameter of 46.5 mm ensures a secure fit in applications

Increased rolling frequencies enhance performance in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy