SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-263
- Mfr. Part No.:
- 6208NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,885.79
(exc. VAT)
PHP3,232.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,885.79 |
*price indicative
- RS Stock No.:
- 699-263
- Mfr. Part No.:
- 6208NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17.9kN | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Round | |
| Series | 6208 | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 17.9kN | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Round | ||
Series 6208 | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN deep groove ball bearing is designed to provide effective radial support in a variety of applications, ensuring durability and reliability. This specific model is engineered with a pressed steel cage and a snap ring, delivering enhanced stability under dynamic loads. Its robust construction, with notable precision in dimensions including a 40 mm internal diameter and an 80 mm external diameter, positions it as an excellent choice for demanding mechanical environments. With a dynamic load capacity of 30,700,000 mN, this bearing is Ideal for high-performance scenarios where efficiency and endurance are paramount.
Constructed for radial contact ensuring consistent performance under various load conditions
Features a pressed steel cage providing structural integrity and longevity
Designed with a snap ring & groove for easy assembly and secure positioning
Exhibits a wide temperature tolerance operating effectively between -40°C and 120°C
Radial clearance class C3 allows for higher operating speeds and enhanced performance
Lightweight design at 0.373 kg facilitates easy handling and installation
Min fillet radius and precision dimensions enhance fitting flexibility and reliability
Optimised for thermal stability with a maximum operating speed of 84000 rpm
Related links
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR S6208EEFD 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HVZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
