SNR 6206HVZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-501
- Mfr. Part No.:
- 6206HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,272.82
(exc. VAT)
PHP2,545.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,272.82 |
*price indicative
- RS Stock No.:
- 706-501
- Mfr. Part No.:
- 6206HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20500N | |
| Series | 6206H | |
| Bore Type | Round | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20500N | ||
Series 6206H | ||
Bore Type Round | ||
Limiting Speed 1800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed applications, providing optimal performance in various industrial settings. Constructed with a pressed polyamide cage, this bearing combines durability with lightweight efficiency. Its robust design allows for reliable radial contact while ensuring minimal friction during operation, catering to both dynamic and static load requirements. Ideal for precision machinery, The SNR bearing enhances operational reliability with a unique balance of compactness and strength, making it an essential component for smooth functionality across multiple applications.
Designed for high-speed applications, ensuring superior performance
Pressed polyamide cage enhances durability while reducing weight
Radial contact configuration minimises friction and improves efficiency
Dynamic load rating of 20.5 million mN supports heavy-duty usage
Static load rating of 11.3 million mN for reliable stationary performance
Fatigue limit load of 510,000 mN withstands prolonged operation under stress
Operating temperature range of -50 °C to 120 °C accommodates diverse environments
Min shoulder diameters facilitate precise fitting and installation
High mechanical limit speed of 108,000 °/s optimises rotational capabilities
Low mass of 0.199 kg contributes to lightweight assembly and reduced energy consumption
Related links
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
