SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-495
- Mfr. Part No.:
- 6206F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,522.70
(exc. VAT)
PHP2,825.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,522.70 |
*price indicative
- RS Stock No.:
- 706-495
- Mfr. Part No.:
- 6206F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 113kN | |
| Bore Type | Round | |
| Series | 6206F | |
| Limiting Speed | 100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 113kN | ||
Bore Type Round | ||
Series 6206F | ||
Limiting Speed 100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance in various applications. This robust bearing features a pressed steel cage and is suitable for radial contact, designed to operate effectively at temperatures up to 350°C. With a Compact internal diameter of 30 mm and an external diameter of 62 mm, it offers exceptional load distribution while minimising friction and wear, ensuring longevity in demanding environments. Its construction allows for efficient mechanical operation, making it a suitable choice for both industrial and commercial uses.
Compact design ensures maximum efficiency with a minimal footprint
Radial clearance class exceeding C5 allows for enhanced tolerance in performance
Rated for high-speed operations with a mechanical limit speed of 600 °/s
Designed for operating environments with extreme temperatures up to 350°C
Constructed with a mass of 0.194 kg, balancing strength and manageability
Low operating noise levels due to precision engineering in its design
Min operating temperature of 233.15 °K optimises function in varied conditions
Durable design features a minimum shoulder diameter of 35 mm for stability
Related links
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
