SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-500
- Mfr. Part No.:
- 6206HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,705.67
(exc. VAT)
PHP4,150.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,705.67 |
*price indicative
- RS Stock No.:
- 706-500
- Mfr. Part No.:
- 6206HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 20500N | |
| Series | 6206H | |
| Bore Type | Round | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 20500N | ||
Series 6206H | ||
Bore Type Round | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for radial contact applications, supporting efficient performance up to 200°C. Crafted with a pressed steel cage and shields on both sides, it offers robust protection and reliability in demanding environments. This bearing is perfectly suited for various industrial applications, delivering durability and longevity, making it an Ideal choice for those seeking high-quality performance in machinery or equipment. Its precision engineering ensures minimal friction, thereby enhancing operational efficiency while extending service life.
Operates efficiently in extreme temperature conditions, up to 200°C
Features a dynamic load capacity of 20,500,000 mN for reliable performance
Low mass of 0.199 kg allows for ease of installation and reduced energy consumption
Incorporates a coefficient of friction of 13.8 for improved efficiency
Mechanical Limiting Speed of 31,200 °/s, ensuring high-speed capabilities
Radial clearance class C4 allows for easier fitting and better performance under load
Related links
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
