SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 700-456
- Mfr. Part No.:
- 6206C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP576.72
(exc. VAT)
PHP645.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP576.72 |
*price indicative
- RS Stock No.:
- 700-456
- Mfr. Part No.:
- 6206C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.5kN | |
| Series | 620 | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.5kN | ||
Series 620 | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is expertly designed to provide exceptional reliability and efficiency in a variety of applications. Featuring a robust pressed steel cage, this bearing is engineered for radial contact, ensuring optimal performance under various load conditions. With an internal diameter of 30 mm and an external diameter of 62 mm, it strikes a perfect balance between size and functionality. This bearing is particularly suited for situations requiring high dynamic loads, with a dynamic load capacity of 21,600,000 mN and a static load capacity of 11,300,000 mN.
Delivers a dynamic load capacity of 21,600,000 mN for high-performance applications
Static load capacity of 11,300,000 mN guarantees reliability in static applications
Fatigue limit load of 795,000 mN enhances durability and longevity
Optimised for both oil and grease lubrication, catering to diverse operational environments
Minimum operating temperature of 233.15 °K supports use in cold conditions
Maximum operating temperature of 393.15 °K allows for high-temperature applications
Related links
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
