SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-498
- Mfr. Part No.:
- 6206HT200
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,551.08
(exc. VAT)
PHP7,337.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,551.08 |
*price indicative
- RS Stock No.:
- 706-498
- Mfr. Part No.:
- 6206HT200
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11300N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 20500N | |
| Bore Type | Round | |
| Series | 6206H | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11300N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 20500N | ||
Bore Type Round | ||
Series 6206H | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for performance and reliability in diverse applications. This product excels in demanding environments with its robust design featuring a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants. Rated for operation up to 200°C, this bearing offers exceptional versatility, making it Ideal for various industrial machinery. Its precision construction, including an internal diameter of 30 mm and an external diameter of 62 mm, showcases the balance of strength and weight, enhancing operational efficiency. With a dynamic load rating of 20.5 million mN and a fatigue limit load of 510,000 mN, this bearing promises longevity and unwavering performance under heavy loads.
Single row design ensures efficient radial contact
Radial clearance class C4 for enhanced performance
Minimum operating temperature of -40°C supports varied environments
Mechanical limit speed of 43,800 °/s for high rotational capabilities
Lightweight construction with a mass of just 0.199 kg
Dynamic and static load ratings support heavy-duty applications
Robust frequency performance optimises machine function
Precise abutment dimensions facilitate easy installation
All-seal design protects against debris and moisture ingress
Related links
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
