SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-497
- Mfr. Part No.:
- 6206FT150ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,928.90
(exc. VAT)
PHP2,160.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,928.90 |
*price indicative
- RS Stock No.:
- 706-497
- Mfr. Part No.:
- 6206FT150ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20500N | |
| Series | 6206F | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20500N | ||
Series 6206F | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for superior performance in a variety of applications, especially those requiring high-temperature resistance up to 150°C. This bearing features a pressed steel cage and shields on both sides, ensuring durability and reliability under extreme conditions. With its precise dimensions, including an internal diameter of 30 mm and an external diameter of 62 mm, it effectively accommodates radial loads while maintaining a low mass of just 0.199 kg. Optimised for efficient operation, this bearing promises long-lasting functionality across different industrial uses.
Dynamic load rating of 20,500,000 mN ensures robust performance
Static load rating of 11,300,000 mN for reliable stationary applications
Fatigue limit load of 510,000 mN for prolonged service life
Mechanical limit speed up to 66,000 °/s for high-speed applications
Min shoulder diameter IR of 35 mm to ensure secure fitting
Designed to accommodate a minimal fillet radius of 1 mm
Related links
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
