SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 706-496
- Mfr. Part No.:
- 6206F604
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,955.13
(exc. VAT)
PHP3,309.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,955.13 |
*price indicative
- RS Stock No.:
- 706-496
- Mfr. Part No.:
- 6206F604
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 11300N | |
| Bore Type | Round | |
| Series | 6206F | |
| Limiting Speed | 100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 11300N | ||
Bore Type Round | ||
Series 6206F | ||
Limiting Speed 100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is engineered to deliver exceptional performance across a wide range of applications. Designed for optimal radial contact and featuring a robust pressed steel cage, this bearing maintains reliability even under demanding conditions, including temperatures up to 350°C. With precise internal and external diameters, alongside a Compact design that ensures efficient space utilisation, this component is Ideal for various mechanical assemblies, enhancing operational longevity and reducing maintenance needs. Its noteworthy characteristics make it suitable for both industrial and commercial settings, ensuring superior functionality and durability.
Robust pressed steel cage design supports enhanced load capacity and durability
Radial clearance class exceeds C5, ensuring optimal performance even under heavy loads
Operates efficiently across a wide temperature range from -30°C to 350°C
Minimal operating temperature of 243.15 °K, ensuring reliability in low-temperature applications
Mechanical limit speed of 600 °/s maximises operational productivity
Min and max shoulder diameters allow for versatile application across varying assemblies
Compact design reduces installation complexity and optimises space management
Preserves performance longevity, reducing the need for frequent replacements
Related links
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
