NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP9,144.77

(exc. VAT)

PHP10,242.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,144.77

*price indicative

RS Stock No.:
706-425
Mfr. Part No.:
6020ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

54kN

Dynamic Load Rating

66.5kN

Series

60 Series

Limiting Speed

4200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing designed for radial contact and effective load handling in various applications. Constructed with a pressed steel cage and featuring shields on both sides, this bearing ensures robust protection against contaminants while maintaining durability and performance. With an internal diameter of 100 mm and an external diameter of 150 mm, it strikes a perfect balance of size and functionality. Suitable for a range of industrial conditions, this bearing operates efficiently even under varying temperatures, providing long-lasting performance that meets the rigorous demands of modern machinery.

Radial clearance class CM ensures optimal performance in dynamic conditions

Mass of 1.15 kg offers a solid build for stability during operation

Dynamic load rating of 66500000 mN supports heavy-duty applications

Static load rating of 54000000 mN allows for dependable functionality under rest conditions

Fatigue limit load of 3500000 mN promotes prolonged service lifespan

Grease lubrication limit speed of 25200 °/s optimises operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy