FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 312-163
- Mfr. Part No.:
- 16020-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,652.17
(exc. VAT)
PHP15,290.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,652.17 |
*price indicative
- RS Stock No.:
- 312-163
- Mfr. Part No.:
- 16020-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 44500N | |
| Dynamic Load Rating | 46500N | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 44500N | ||
Dynamic Load Rating 46500N | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
FAG 160 Series Deep Groove Ball Bearing, 100mm Bore Size, 150mm Outside Diameter - 16020-C3
This deep-groove ball bearing is designed to support radial loads and moderate axial forces in rotating equipment common to automation, electronics, electrical and mechanical systems. It features a single-row configuration with an open-end design and a cylindrical bore suited to shafts requiring straightforward mounting and continuous operation at elevated rotational speeds.
Features and Benefits:
• Dynamic load capacity 46500N delivers sustained operational loading
• Static load rating 44500N resists deformation under high static forces
• Limiting speed 6300 r/min enables high-speed rotational applications
• Sheet-steel cage reduces friction and supports stable ball guidance
• Normal internal clearance accommodates thermal expansion during use
• Static load rating 44500N resists deformation under high static forces
• Limiting speed 6300 r/min enables high-speed rotational applications
• Sheet-steel cage reduces friction and supports stable ball guidance
• Normal internal clearance accommodates thermal expansion during use
Applications
• Suitable for motor shaft support in industrial drives
• Ideal for spindle assemblies in automated machinery
• Used for rotary components in electrical distribution equipment
• Can be used for precision rollers in conveyor systems
• Ideal for spindle assemblies in automated machinery
• Used for rotary components in electrical distribution equipment
• Can be used for precision rollers in conveyor systems
What materials are used in the load-bearing components?
Balls and races are manufactured from steel to provide hard, wear-resistant contact surfaces for rolling elements.
How does the cage material affect maintenance intervals?
The sheet-steel cage offers dimensional stability and low wear, which can contribute to longer service periods between inspections in clean environments.
Is the bearing compatible with standards for dimensional interchangeability?
The inner geometry conforms to DIN 625-1, ensuring dimensional compatibility with equipment designed to that specification.
What internal clearance is provided for shaft fit and thermal movement?
A normal internal clearance is specified to allow for shaft misalignment and routine thermal expansion without compromising rolling performance.
Related links
- SKF 16020/C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 16020 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
