SKF 16020/C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 460-608
- Mfr. Part No.:
- 16020/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP18,554.78
(exc. VAT)
PHP20,781.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,554.78 |
*price indicative
- RS Stock No.:
- 460-608
- Mfr. Part No.:
- 16020/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 58 μm | |
| Static Load Rating | 44kN | |
| Dynamic Load Rating | 46.2kN | |
| Bore Type | Cylindrical | |
| Series | 16020 | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 58 μm | ||
Static Load Rating 44kN | ||
Dynamic Load Rating 46.2kN | ||
Bore Type Cylindrical | ||
Series 16020 | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2RS1/C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 16020 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
