SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 586-698
- Mfr. Part No.:
- 6020-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP61,263.88
(exc. VAT)
PHP68,615.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP61,263.88 | PHP12,252.776 |
*price indicative
- RS Stock No.:
- 586-698
- Mfr. Part No.:
- 6020-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Cylindrical | |
| Series | 6020 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Cylindrical | ||
Series 6020 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing offered by this reputable manufacturer exemplifies superior engineering to meet the demanding needs of modern machinery. Designed for high speed applications, it provides excellent durability and reliability, ensuring minimal downtime and maintenance. With its double metal shields, this bearing effectively retains lubrication and blocks out contaminants, enhancing its longevity. The high quality steel construction further reinforces its strength against wear, allowing it to perform under even the most challenging conditions. This product stands as a testament to precision manufacturing, marrying performance with practicality. Ideal for various applications ranging from electric motors to automotive components, this bearing is a versatile choice for professionals seeking efficiency and quality.
Deep groove design allows for efficient operation at high speeds
Robust metal shields provide maximum resistance to contamination
Optimised bearing geometry ensures reduced friction and heat generation
Enhanced lubrication retention improves service life and performance
Designed for easy installation simplifying maintenance tasks
Versatile application range caters to both industrial and automotive needs
Related links
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2Z 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
