SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

Subtotal (1 pack of 2 units)*

PHP44,237.64

(exc. VAT)

PHP49,546.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP44,237.64PHP22,118.82

*price indicative

RS Stock No.:
586-476
Mfr. Part No.:
6220-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

C3

Static Load Rating

93kN

Dynamic Load Rating

127kN

Standards/Approvals

RoHS

Series

6220-2Z/C3

Bore Type

Cylindrical

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Premium deep groove ball bearing is engineered to deliver exceptional performance in a variety of applications. Designed with durability in mind, it ensures reliable operation even under challenging conditions. The two sided metal shields provide enhanced protection against contaminants, while the robust steel construction guarantees longevity. With its versatile fitting options, this bearing is perfect for both industrial machinery and automotive applications. The smooth rolling action minimizes friction, contributing to increased overall efficiency. This product represents a blend of advanced design and reliable performance, making it an ideal choice for engineers and technicians looking for top tier components in their machinery.

Engineered for superior load handling capabilities

Designed with metal shields for enhanced protection against dirt and moisture

Features robust steel construction for increased durability and service life

Offers low friction for improved energy efficiency during operation

Compatible with a diverse range of applications from manufacturing to automotive

Pre lubricated for immediate use minimising installation time

Allows for quiet operation reducing noise pollution in work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy