FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 312-695
- Mfr. Part No.:
- 6220-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP35,764.05
(exc. VAT)
PHP40,055.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,764.05 |
*price indicative
- RS Stock No.:
- 312-695
- Mfr. Part No.:
- 6220-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 6500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Brass | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 6500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers a robust solution for a variety of engineering applications, ensuring optimal performance and reliability. Featuring a solid brass cage, it is designed to withstand significant loads while operating seamlessly in demanding environments. Its dimensions have been carefully calibrated to meet industry standards, allowing for easy integration into existing systems. The bearing operates effectively without grease, making it an ideal choice for applications where lubrication is either difficult or impossible to maintain.
Engineered for high radial and axial load capabilities
Cylindrical bore type facilitates straightforward installation
Normal tolerance class ensures versatile application across multiple sectors
Weight optimised for efficiency without compromising strength
Extended temperature range allows operation in extreme conditions
Designed for easy maintenance with minimal lubrication requirements
Related links
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 M/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
