SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 586-474
- Mfr. Part No.:
- 6220
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP39,852.20
(exc. VAT)
PHP44,634.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,852.20 | PHP19,926.10 |
*price indicative
- RS Stock No.:
- 586-474
- Mfr. Part No.:
- 6220
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 93kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 127kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 127kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Premium bearing is engineered to deliver outstanding performance under a variety of conditions, making it an ideal choice for both industrial and automotive applications. Featuring advanced materials and innovative designs, this bearing ensures greater reliability and efficiency, even in high load scenarios. Its compact size and robust construction allow for easy installation and operation, reducing downtime and maintenance costs for users. With extensive testing and quality assurance processes, this product guarantees superior durability and resistance to wear, contributing to a longer service life. Designed with the modern engineer in mind, it combines exceptional load bearing capacity with minimal friction, ultimately enhancing the overall productivity of machinery.
Optimised for high performance applications
Resistant to wear and tear for enhanced longevity
Compact dimensions facilitate seamless installation
Reduces maintenance requirements and associated costs
Innovative design minimises friction for improved efficiency
Related links
- SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
