FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 313-183
- Mfr. Part No.:
- 6020-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP13,441.78
(exc. VAT)
PHP15,054.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,441.78 |
*price indicative
- RS Stock No.:
- 313-183
- Mfr. Part No.:
- 6020-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Race Material | Bearing Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 54000N | |
| Dynamic Load Rating | 64000N | |
| Series | 60 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Race Material Bearing Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 54000N | ||
Dynamic Load Rating 64000N | ||
Series 60 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 2300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Series 60 Deep Groove Ball Bearing, 100mm Bore, 150mm Outside Diameter - 6020-2RSR-C3
This deep groove ball bearing is a single-row design for radial support in rotating assemblies. It features a sealed end type and a cylindrical bore suitable for straightforward shaft mounting. Constructed with bearing steel races and a steel cage, it operates within internal clearance rated as normal and is built to meet ISO 492:2023 dimensional standards.
Features and Benefits:
• Sealed end type protects internal components from contamination
• Steel cage provides structural retention at high loads
• Dynamic load capacity of 64,000 N supports heavy-duty rotation
• Static load rating of 54,000 N resists impact and static forces
• Limiting speed of 2,300 r/min enables reliable operation at intended rpm
• Steel cage provides structural retention at high loads
• Dynamic load capacity of 64,000 N supports heavy-duty rotation
• Static load rating of 54,000 N resists impact and static forces
• Limiting speed of 2,300 r/min enables reliable operation at intended rpm
Applications
• Suitable for industrial motors requiring sealed bearings
• Used with gearboxes needing high dynamic load capacity
• Ideal for rotating shafts with cylindrical bore arrangements
• Can be used for heavy-duty conveyors and drive systems
• Suitable for equipment adhering to ISO dimensional standards
• Used with gearboxes needing high dynamic load capacity
• Ideal for rotating shafts with cylindrical bore arrangements
• Can be used for heavy-duty conveyors and drive systems
• Suitable for equipment adhering to ISO dimensional standards
What material composes the raceways and how does that affect wear?
The raceways are MADE from bearing steel which provides hardness and fatigue resistance for prolonged contact life.
How does the internal clearance classification influence shaft fit?
The normal internal clearance allows standard interference or transition fits without requiring special shaft tolerances.
What operating limitation should be observed regarding rotational speed?
Do not exceed the limiting speed of 2,300 r/min to maintain sealing integrity and bearing life.
How does the cage material affect thermal and mechanical performance?
The steel cage offers dimensional stability under load and improved retention at elevated temperatures compared with non-metal cages.
Related links
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
