FAG 6020-Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 310-749
- Mfr. Part No.:
- 6020-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP11,888.44
(exc. VAT)
PHP13,315.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,888.44 |
*price indicative
- RS Stock No.:
- 310-749
- Mfr. Part No.:
- 6020-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 64000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 64000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is an exemplary choice for various industrial applications, offering exceptional performance and reliability. Designed with advanced engineering, this product ensures optimal functionality under a range of operating conditions. The non contact shield enhances its durability, while the carefully selected materials provide the necessary strength and stability. This bearing's design accommodates radial loads effectively and is suitable for high speed operations, making it ideal for both commercial and domestic applications.
Offers enhanced protection against contaminants with a non contact shield
Boasts a normal tolerance class for consistent performance
Designed to operate effectively even at elevated temperatures
Includes a standardised bore type for easy compatibility
Supports both grease and oil lubrication for versatile usage
Related links
- FAG 6020-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-2RSR-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C4 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 16020-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
