FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 312-208
- Mfr. Part No.:
- 6314-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,431.37
(exc. VAT)
PHP13,923.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,431.37 |
*price indicative
- RS Stock No.:
- 312-208
- Mfr. Part No.:
- 6314-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 69000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 115000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 69000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 115000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 6800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing represents the pinnacle of reliability and performance in mechanical design. Designed for precision, this bearing combines robust construction with advanced sealing technology, catering to both industrial and engineering applications. With a non-contact shield on one side, it effectively reduces contaminants while allowing easy assembly and maintenance. Crafted from high-quality steel, the bearing guarantees long-lasting durability, maintaining optimal operational conditions even under fluctuating temperatures.
Lightweight design contributes to efficiency without compromising strength
Versatile for both grease and oil lubrication options
Specially engineered for both radial and axial loads providing flexibility in use
Related links
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-Z 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6314-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
