FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 310-334
- Mfr. Part No.:
- 6314-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP69,938.44
(exc. VAT)
PHP78,331.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,938.44 |
*price indicative
- RS Stock No.:
- 310-334
- Mfr. Part No.:
- 6314-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 69000N | |
| Dynamic Load Rating | 115000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 69000N | ||
Dynamic Load Rating 115000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing represents a pivotal advancement in bearing technology, designed to operate efficiently in various applications. Exhibiting a robust steel sheet metal cage with a ceramic coating, this bearing ensures prolonged service life and superior performance under diverse operational conditions. Its carefully engineered dimensions offer precision while maintaining a high tolerance class, making it suitable for both dynamic and static loading situations.
Not sealed allowing for easy monitoring of lubrication
Radial internal clearance ensures efficient operation even at high speeds
Constructed to manage heavy loads contributing to equipment longevity
Lightweight design aids in reducing overall machinery weight
Related links
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6217-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6217-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
