FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 312-001
- Mfr. Part No.:
- 6314-J20AB-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP60,442.39
(exc. VAT)
PHP67,695.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,442.39 |
*price indicative
- RS Stock No.:
- 312-001
- Mfr. Part No.:
- 6314-J20AB-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 69000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6800rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 69000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 6800rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in a variety of applications. This specific design features a single-row configuration and a robust structure, ensuring high load capacity and increased durability. With its ceramic coated outer ring and steel sheet metal cage, this bearing stands out for its effective insulation and resistance to wear. It delivers optimal functionality under diverse conditions, offering a fascinating combination of strength and efficiency. The bearing is particularly well-suited for environments where the reduction of friction and extended service life are critical. Whether in industrial machinery or precision instruments, this bearing exemplifies innovation in mechanical design, fulfilling the demands of modern engineering.
Equipped with a steel sheet metal cage for robust performance
Ensures high speed limits facilitating effective operation
Provides an excellent balance between load capacity and size
Related links
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6314-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SKF 6314-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
